- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- AV2511E512Q04
AV2511E512Q04
TE Connectivity / Alcoswitch Brand
Switch Push Button OFF ON SPDT Flush Round Button 3A 250VAC 36VDC Lock Panel Mount Solder Lug
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Switch Push Button OFF ON SPDT Flush Round Button 3A 250VAC 36VDC Lock Panel Mount Solder Lug
Search Keywords: AV2511E512Q04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:AV2511E512Q04
-
Alias/AKA:1-2317656-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount13759
-
Pole Throw Configuration:SPDT13761
-
Bushing Type:Threaded13741
-
Switch Configuration:OFF ON13768
-
Contact Rating @ Voltage:313752A@250VAC
-
Actuator Style:Flush Round Button13737
-
Illumination:Yellow,LED
-
Terminal Type:Solder Lug13770
-
Body Orientation:Straight13740
-
Dimension:28mm x 28mm x 37.213763mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
186
Ships today, if you order in
MOQ for In Stock Qty:
4
MOQ for out of Stock Qty:
4
15 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
4
$35.05
5
$34.97
10
$34.87
25
$34.79
50
$21.41
75
$16.95
100 +
$16.61
Click for Quote
Log in
to unlock special pricing