- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- AV2511E112Q04
AV2511E112Q04
TE Connectivity / Alcoswitch Brand
AV25 SPL 3A MOVING RING WHITE 12V
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
AV25 SPL 3A MOVING RING WHITE 12V
Search Keywords: AV2511E112Q04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:AV2511E112Q04
-
Alias/AKA:1-2317656-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Ships today, if you order in
MOQ for In Stock Qty:
4
MOQ for out of Stock Qty:
4
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
4
$36.66
5
$36.57
10
$36.48
25
$36.38
50
$22.39
75
$17.73
100 +
$17.37
Click for Quote
Log in
to unlock special pricing