- Home ›
- All Products›
- AV2510M112Q04
AV2510M112Q04
TE Connectivity / Alcoswitch Brand
AV25 SPM 3A MOVING RING POWER WHITE 12V
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
AV25 SPM 3A MOVING RING POWER WHITE 12V
Search Keywords: AV2510M112Q04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:AV2510M112Q04
-
Alias/AKA:2317658-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
25
$37.23
50
$22.91
75
$18.14
100 +
$17.78
Click for Quote
Log in
to unlock special pricing