- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- AV2510E612Q04
TE Connectivity / Alcoswitch Brand
AV2510E612Q04
AV25 SPM 3A MOVING RING GREEN 12V
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
AV25 SPM 3A MOVING RING GREEN 12V
Search Keywords: AV2510E612Q04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:AV2510E612Q04
-
Alias/AKA:2317656-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Frequently Asked Questions
Is AV2510E612Q04 RoHS compliant?
Yes, AV2510E612Q04 is RoHS compliant.
What is the lead time for AV2510E612Q04?
The standard lead time for AV2510E612Q04 is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
17 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
1
$24.89
5
$24.03
10
$23.46
25
$23.10
50
$22.61
100
$22.16
300 +
$21.74
Click for Quote
Log in
to unlock special pricing