- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- AV2220000Q04
AV2220000Q04
TE Connectivity / Alcoswitch Brand
Pushbutton Switch - 22mm - DPDT - On-Mom - 3A 250VAC - Round, Button, Flush Actuator With Silver Cap - Anti-Vandal - Solder Lu ...
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Pushbutton Switch - 22mm - DPDT - On-Mom - 3A 250VAC - Round, Button, Flush Actuator With Silver Cap - Anti-Vandal - Solder Lug - Panel Mount, Front.
Search Keywords: AV2220000Q04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:AV2220000Q04
-
Alias/AKA:2213771-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
43
Can Ship immediately
Minimum Order Quantity:
5
15 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
5
$16.42
10
$15.96
25
$15.34
50
$14.87
100
$14.40
300
$13.66
500 +
$13.31
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT