- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- AV2211E724R04
AV2211E724R04
TE Connectivity / Alcoswitch Brand
AV22 SPL 0.4VA MOVE RING LED BLUE 24V
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
AV22 SPL 0.4VA MOVE RING LED BLUE 24V
Search Keywords: AV2211E724R04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:AV2211E724R04
-
Alias/AKA:4-2213772-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Actuator Style:Round
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
39
Can Ship immediately
Minimum Order Quantity:
5
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
5
$14.90
10
$14.54
25
$14.33
50
$14.12
100
$13.74
300
$13.56
500 +
$13.48
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT