Image is representational - see mfr. specs

AV22 SPL 0.4VA MOVE RING LED RED 12V

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
AV22 SPL 0.4VA MOVE RING LED RED 12V
Search Keywords: AV2211E312R04
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Alcoswitch Brand
  • Part No:
    AV2211E312R04
  • Alias/AKA:
    2-2213772-6
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Configuration (Pole-Throw):
    Single Pole - Double Throw
  • Number of Actuators:
    Single
  • Switch Contact Plating Material:
    Gold
  • Switch Type:
    Pushbutton
  • Operating Function:
    Push-On/Push-Off
  • Bushing Length:
    22 in
  • Tactile:
    No
  • Product Type:
    Switch
  • Mounting Angle:
    Vertical
  • Illuminated:
    Yes
  • Termination Type:
    Wire Lugs
  • Contact Plating:
    Gold
  • Snap Action:
    Without
  • Actuator Style:
    Round
  • Support Bracket:
    Without
  • Actuator Profile:
    Flush
  • ESD Grounding Terminal:
    Without
  • Detent Style:
    Audible
  • Case Material:
    PBT
  • Bushing Style:
    Threaded
  • Mounting Type:
    Panel
  • Voltage Rating:
    250 VAC
  • Dust Proof:
    Yes
  • Process Sealed:
    Yes
  • Contact Current Rating:
    .4 A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
15 Weeks can ship 9/14/26
Backorder
Price (USD)
Qty
Unit Price
25
$29.73
50
$18.29
75
$14.48
100 +
$14.19
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!