- Home ›
- All Products›
- AV2210EG24Q04
TE Connectivity / Alcoswitch Brand
AV2210EG24Q04
AV22 SPM 3A MOVING RING R&Y 24V
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
AV22 SPM 3A MOVING RING R&Y 24V
Search Keywords: AV2210EG24Q04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:AV2210EG24Q04
-
Alias/AKA:2317570-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Contact Base Material:Copper
-
Mounting Type:Panel
-
Mounting Angle:Vertical
-
Termination Type:Wire Lugs
-
Switch Contact Plating Material:Silver
-
Dust Proof:Yes
-
Operating Function:Momentary
-
Actuator Profile:Flush
-
Bushing Style:Threaded
-
Number of Actuators:Single
-
Actuator Style:Round
-
Product Type:Switch
-
ESD Grounding Terminal:Without
-
Switch Type:Pushbutton
-
Illuminated:Yes
-
Detent Style:Audible
-
Snap Action:Without
-
Voltage Rating:250 VAC
-
Support Bracket:Without
-
Tactile:No
-
Case Material:PBT
-
Configuration (Pole-Throw):Single Pole - Single Throw
-
Process Sealed:Yes
Product Guides
+
Frequently Asked Questions
Is AV2210EG24Q04 RoHS compliant?
Yes, AV2210EG24Q04 is RoHS compliant.
What is the lead time for AV2210EG24Q04?
The standard lead time for AV2210EG24Q04 is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
17 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
25
$36.14
50
$22.24
75
$17.60
100 +
$17.25
Click for Quote
Log in
to unlock special pricing