- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- AV2210EA12Q04
AV2210EA12Q04
TE Connectivity / Alcoswitch Brand
AV22 SPM 3A MOVING RING R&G 12V
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
AV22 SPM 3A MOVING RING R&G 12V
Search Keywords: AV2210EA12Q04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:AV2210EA12Q04
-
Alias/AKA:2317570-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
15 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
25
$34.42
50
$21.18
75
$16.77
100 +
$16.43
Click for Quote
Log in
to unlock special pricing