- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- AV2210E312Q04
AV2210E312Q04
TE Connectivity / Alcoswitch Brand
Pushbutton Switch - SPDT - On-Mom - 3A 250VAC - Round, Button, Flush Actuator With Silver Cap and 12VDC Red LED - Solder Lug - ...
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Pushbutton Switch - SPDT - On-Mom - 3A 250VAC - Round, Button, Flush Actuator With Silver Cap and 12VDC Red LED - Solder Lug - Panel Mount, Front.
Search Keywords: AV2210E312Q04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:AV2210E312Q04
-
Alias/AKA:2213772-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
100
can ship 5/27/26
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
15 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
5
$26.72
10
$21.13
25
$19.60
50
$18.36
75
$17.78
100 +
$16.63
Click for Quote
Log in
to unlock special pricing