- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- AV1921P624R04
AV1921P624R04
TE Connectivity / Alcoswitch Brand
AV19 DPL 0.4VA POWER LED GREEN 24V
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
AV19 DPL 0.4VA POWER LED GREEN 24V
Search Keywords: AV1921P624R04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:AV1921P624R04
-
Alias/AKA:7-2213766-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Actuator Style:Round
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
55
Ships today, if you order in
On Order:
55
can ship 7/10/26
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
15 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
5
$27.39
10
$23.19
25
$21.40
50
$19.83
75
$19.20
100 +
$17.40
Click for Quote
Log in
to unlock special pricing