- Home ›
- All Products›
- AV1921P624Q04
AV1921P624Q04
TE Connectivity / Alcoswitch Brand
Switch Push Button OFF ON DPDT Flush Round Button 3A 250VAC Lock Panel Mount Wire Lug
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Switch Push Button OFF ON DPDT Flush Round Button 3A 250VAC Lock Panel Mount Wire Lug
Search Keywords: AV1921P624Q04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:AV1921P624Q04
-
Alias/AKA:7-2213766-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
14 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
5
$27.92
10
$27.85
25
$27.78
50
$17.10
75
$13.54
100 +
$13.26
Click for Quote
Log in
to unlock special pricing