- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- AV1921E624Q04
AV1921E624Q04
TE Connectivity / Alcoswitch Brand
AV19 DPL 5A MOVE RING LED GREEN 24V
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
AV19 DPL 5A MOVE RING LED GREEN 24V
Search Keywords: AV1921E624Q04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:AV1921E624Q04
-
Alias/AKA:7-2213767-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
59
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
15 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
5
$21.15
10
$17.74
25
$17.05
50
$15.75
75
$15.71
100 +
$14.57
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT