Image is representational - see mfr. specs

AV19 DPM 3A POWER LOGO R&Y 12V FL

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
AV19 DPM 3A POWER LOGO R&Y 12V FL
Search Keywords: AV1920PG12T5Q04
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Alcoswitch Brand
  • Part No:
    AV1920PG12T5Q04
  • Alias/AKA:
    4-2316366-6
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509031
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Contact Base Material:
    Copper
  • Dust Proof:
    Yes
  • Bushing Style:
    Threaded
  • Support Bracket:
    Without
  • Process Sealed:
    Yes
  • Configuration (Pole-Throw):
    Double Pole - Single Throw
  • Detent Style:
    Audible
  • Illuminated:
    Yes
  • Operating Function:
    Momentary
  • Voltage Rating:
    250 VAC
  • Mounting Type:
    Panel
  • Switch Contact Plating Material:
    Silver
  • Product Type:
    Switch
  • Snap Action:
    Without
  • Actuator Style:
    Round
  • Contact Plating:
    Silver
  • Mounting Angle:
    Vertical
  • Number of Actuators:
    Single
  • Actuator Profile:
    Flush
  • Switch Type:
    Pushbutton
  • Tactile:
    No
  • ESD Grounding Terminal:
    Without
  • Case Material:
    PBT
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
15 Weeks can ship 9/18/26
Backorder
Price (USD)
Qty
Unit Price
25
$44.87
50
$27.61
75
$21.86
100 +
$21.42
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!