AV19 DPM 3A MOVING RING R&B 24V

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
AV19 DPM 3A MOVING RING R&B 24V
Search Keywords: AV1920EB24Q04
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Alcoswitch Brand
  • Part No:
    AV1920EB24Q04
  • Alias/AKA:
    1-2316531-6
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509031
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Switch Contact Plating Material:
    Silver
  • Contact Plating:
    Silver
  • Operating Function:
    Momentary
  • Case Material:
    PBT
  • ESD Grounding Terminal:
    Without
  • Switch Type:
    Pushbutton
  • Tactile:
    No
  • Actuator Style:
    Round
  • Configuration (Pole-Throw):
    Double Pole - Single Throw
  • Number of Actuators:
    Single
  • Actuator Profile:
    Flush
  • Mounting Type:
    Panel
  • Detent Style:
    Audible
  • Voltage Rating:
    250 VAC
  • Termination Type:
    Wire Lugs
  • Process Sealed:
    Yes
  • Snap Action:
    Without
  • Bushing Style:
    Threaded
  • Contact Base Material:
    Copper
  • Support Bracket:
    Without
  • Dust Proof:
    Yes
  • Mounting Angle:
    Vertical
  • Product Type:
    Switch
  • Illuminated:
    Yes
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
15 Weeks can ship 9/15/26
Backorder
Price (USD)
Qty
Unit Price
25
$32.23
50
$19.83
75
$15.70
100 +
$15.39
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!