- Home ›
- All Products›
- AV1920E712Q04
AV1920E712Q04
TE Connectivity / Alcoswitch Brand
A 19 mm panel-mount, double-pole momentary anti-vandal switch featuring a 12V blue moving ring LED and silver-plated contacts.
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
A 19 mm panel-mount, double-pole momentary anti-vandal switch featuring a 12V blue moving ring LED and silver-plated contacts.
Search Keywords: AV1920E712Q04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:AV1920E712Q04
-
Alias/AKA:5-2213767-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
100
can ship 6/17/26
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
5
$27.92
10
$27.85
25
$27.78
50
$17.10
75
$13.54
100 +
$13.26
Click for Quote
Log in
to unlock special pricing