- Home ›
- All Products›
- AV1920DG12T5Q04
AV1920DG12T5Q04
TE Connectivity / Alcoswitch Brand
AV19 DPM 3A SPOT LOGO R&Y 12V FL
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
AV19 DPM 3A SPOT LOGO R&Y 12V FL
Search Keywords: AV1920DG12T5Q04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:AV1920DG12T5Q04
-
Alias/AKA:4-2316542-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
ESD Grounding Terminal:Without
-
Detent Style:Audible
-
Tactile:No
-
Contact Plating:Silver
-
Process Sealed:Yes
-
Snap Action:Without
-
Mounting Angle:Vertical
-
Actuator Style:Round
-
Bushing Style:Threaded
-
Voltage Rating:250 VAC
-
Product Type:Switch
-
Switch Type:Pushbutton
-
Number of Actuators:Single
-
Case Material:PBT
-
Dust Proof:Yes
-
Actuator Profile:Flush
-
Switch Contact Plating Material:Silver
-
Support Bracket:Without
-
Contact Base Material:Copper
-
Illuminated:Yes
-
Configuration (Pole-Throw):Double Pole - Single Throw
-
Operating Function:Momentary
-
Mounting Type:Panel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
89
Can Ship immediately
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
15 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
3
$46.11
5
$46.00
10
$45.88
25
$45.77
50
$28.16
75
$22.30
100 +
$21.85
Click for Quote
Log in
to unlock special pricing