Image is representational - see manufacturer specifications

TE Connectivity / Alcoswitch Brand Authorized Distributor

AV1920DB12Q04

AV19 DPM 3A SPOT LOGO R&B 12V

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
AV19 DPM 3A SPOT LOGO R&B 12V
Search Keywords: AV1920DB12Q04
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Alcoswitch Brand
Part No: AV1920DB12Q04
Alias/AKA: 1-2316542-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509031
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Actuator Style: Round
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is AV1920DB12Q04 RoHS compliant?
Yes, AV1920DB12Q04 is RoHS compliant.
What is the lead time for AV1920DB12Q04?
The standard lead time for AV1920DB12Q04 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 90
Ships today, if you order in
MOQ for In Stock Qty:
6
MOQ for out of Stock Qty:
6
17 Weeks can ship 3/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
6
$48.30
10
$48.17
25
$48.05
50
$29.57
75
$23.41
100 +
$22.94
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!