- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- AV1920DA12Q04
AV1920DA12Q04
TE Connectivity / Alcoswitch Brand
AV19 DPM 3A SPOT LOGO R&G 12V
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
AV19 DPM 3A SPOT LOGO R&G 12V
Search Keywords: AV1920DA12Q04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:AV1920DA12Q04
-
Alias/AKA:1-2316542-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Actuator Style:Round
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Ships today, if you order in
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
15 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
3
$46.11
5
$46.00
10
$45.88
25
$45.77
50
$28.16
75
$22.30
100 +
$21.85
Click for Quote
Log in
to unlock special pricing