Image is representational - see mfr. specs

AV19 DPM 5A SPOT LED GREEN 24V

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
AV19 DPM 5A SPOT LED GREEN 24V
Search Keywords: AV1920D624Q04
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Alcoswitch Brand
  • Part No:
    AV1920D624Q04
  • Alias/AKA:
    5-2213765-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Number of Actuators:
    Single
  • Switch Type:
    Pushbutton
  • Actuator Style:
    Round
  • Product Type:
    Switch
  • Illuminated:
    Yes
  • Mounting Type:
    Panel
  • Detent Style:
    Audible
  • Configuration (Pole-Throw):
    Double Pole - Single Throw
  • Actuator Profile:
    Flush
  • Termination Type:
    Wire Lugs
  • Mounting Angle:
    Vertical
  • Dust Proof:
    Yes
  • Operating Function:
    Momentary
  • Voltage Rating:
    250 VAC
  • Contact Current Rating:
    5 A
  • Bushing Length:
    19 in
  • Process Sealed:
    Yes
  • ESD Grounding Terminal:
    Without
  • Tactile:
    No
  • Support Bracket:
    Without
  • Bushing Style:
    Threaded
  • Case Material:
    PBT
  • Contact Plating:
    Silver
  • Snap Action:
    Without
  • Switch Contact Plating Material:
    Silver
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
15 Weeks can ship 9/14/26
Backorder
Price (USD)
Qty
Unit Price
25
$27.78
50
$17.10
75
$13.54
100 +
$13.26
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!