- Home ›
- All Products›
- AV1920D312R04
AV1920D312R04
TE Connectivity / Alcoswitch Brand
AV19 DPM 0.4VA SPOT LED RED 12V
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
AV19 DPM 0.4VA SPOT LED RED 12V
Search Keywords: AV1920D312R04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:AV1920D312R04
-
Alias/AKA:4-2213765-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Bushing Style:Threaded
-
Contact Plating:Gold
-
Voltage Rating:250 VAC
-
Bushing Length:19 in
-
Dust Proof:Yes
-
Mounting Type:Panel
-
Mounting Angle:Vertical
-
Detent Style:Audible
-
Termination Type:Wire Lugs
-
Process Sealed:Yes
-
Case Material:PBT
-
Contact Current Rating:.4 A
-
Illuminated:Yes
-
Tactile:No
-
Actuator Profile:Flush
-
Switch Type:Pushbutton
-
ESD Grounding Terminal:Without
-
Product Type:Switch
-
Operating Function:Momentary
-
Snap Action:Without
-
Configuration (Pole-Throw):Double Pole - Single Throw
-
Number of Actuators:Single
-
Actuator Style:Round
-
Switch Contact Plating Material:Gold
-
Support Bracket:Without
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
15 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
25
$29.17
50
$17.95
75
$14.21
100 +
$13.93
Click for Quote
Log in
to unlock special pricing