- Home ›
- All Products›
- AV1911RA24T5Q04
TE Connectivity / Alcoswitch Brand
AV1911RA24T5Q04
AV19 SPL 3A FIXED RING R&G 24V FL
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:AV1911RA24T5Q04
-
Alias/AKA:3-2317404-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Contact Plating:Silver
-
Switch Type:Pushbutton
-
Actuator Style:Round
-
Detent Style:Audible
-
Support Bracket:Without
-
Case Material:PBT
-
Number of Actuators:Single
-
Operating Function:On Off
-
Contact Base Material:Copper
-
Product Type:Switch
-
Voltage Rating:250 VAC
-
Mounting Angle:Vertical
-
Illuminated:Yes
-
Dust Proof:Yes
-
Switch Contact Plating Material:Silver
-
Snap Action:Without
-
Mounting Type:Panel
-
Configuration (Pole-Throw):Single Pole - Single Throw
-
Tactile:No
-
Bushing Style:Threaded
-
Process Sealed:Yes
-
ESD Grounding Terminal:Without
-
Actuator Profile:Flush