- Home ›
- All Products›
- AV1911R324R04
TE Connectivity / Alcoswitch Brand
AV1911R324R04
AV19 SPL 0.4VA FIX RING LED RED 24V
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
AV19 SPL 0.4VA FIX RING LED RED 24V
Search Keywords: AV1911R324R04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:AV1911R324R04
-
Alias/AKA:2-2213764-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Termination Type:Wire Lugs
-
Product Type:Switch
-
Actuator Profile:Flush
-
Voltage Rating:250 VAC
-
Mounting Type:Panel
-
Mounting Angle:Vertical
-
Number of Actuators:Single
-
Detent Style:Audible
-
Bushing Length:19 in
-
ESD Grounding Terminal:Without
-
Dust Proof:Yes
-
Switch Type:Pushbutton
-
Bushing Style:Threaded
-
Actuator Style:Round
-
Tactile:No
-
Snap Action:Without
-
Contact Plating:Gold
-
Operating Function:Push-On/Push-Off
-
Support Bracket:Without
-
Configuration (Pole-Throw):Single Pole - Double Throw
-
Switch Contact Plating Material:Gold
-
Contact Current Rating:.4 A
-
Case Material:PBT
-
Illuminated:Yes
-
Process Sealed:Yes
Product Guides
+
Frequently Asked Questions
Is AV1911R324R04 RoHS compliant?
Yes, AV1911R324R04 is RoHS compliant.
What is the lead time for AV1911R324R04?
The standard lead time for AV1911R324R04 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
17 Weeks
can ship
2/10/27
Price (USD)
Qty
Unit Price
25
$28.51
50
$17.54
75
$13.89
100 +
$13.61
Click for Quote
Log in
to unlock special pricing