- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- AV1911P624Q04
AV1911P624Q04
TE Connectivity / Alcoswitch Brand
Switch Push Button OFF ON SPDT Flush Round Button 3A 250VAC Panel Mount Wire Lug
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Switch Push Button OFF ON SPDT Flush Round Button 3A 250VAC Panel Mount Wire Lug
Search Keywords: AV1911P624Q04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:AV1911P624Q04
-
Alias/AKA:3-2213766-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPDT
-
Bushing Type:Threaded
-
Switch Configuration:Off On
-
Contact Rating @ Voltage:3A@250 VAC
-
Actuator Style:Flush Round Button
-
Illumination:Green,LED
-
Terminal Type:Wire Lug
-
Body Orientation:Straight
-
Dimension:22mm x 22mm x 35.3 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
165
can ship 7/10/26
Minimum Order Quantity:
5
15 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
5
$26.14
10
$20.91
25
$19.21
50
$17.95
100
$16.48
300
$15.51
500 +
$15.00
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT