- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- AV1911P312Q04
TE Connectivity / Alcoswitch Brand
AV1911P312Q04
AV19 SPL 5A POWER LED RED 12V
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
AV19 SPL 5A POWER LED RED 12V
Search Keywords: AV1911P312Q04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:AV1911P312Q04
-
Alias/AKA:2-2213766-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Actuator Style:Round
Product Guides
+
Frequently Asked Questions
Is AV1911P312Q04 RoHS compliant?
Yes, AV1911P312Q04 is RoHS compliant.
What is the lead time for AV1911P312Q04?
The standard lead time for AV1911P312Q04 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
76
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
15 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
5
$28.65
10
$28.58
25
$28.51
50
$17.54
75
$13.89
100 +
$13.61
Click for Quote
Log in
to unlock special pricing