- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- AV1911P124Q04
AV1911P124Q04
TE Connectivity / Alcoswitch Brand
The AV1911P124Q04 is a 19mm single-pole, ON/OFF anti-vandal switch featuring a 24V white power logo LED and silver-plated cont ...
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
The AV1911P124Q04 is a 19mm single-pole, ON/OFF anti-vandal switch featuring a 24V white power logo LED and silver-plated contacts.
Search Keywords: AV1911P124Q04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:AV1911P124Q04
-
Alias/AKA:2-2213766-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
101
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
14 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
5
$27.92
10
$27.85
25
$27.78
50
$17.10
75
$13.54
100 +
$13.26
Click for Quote
Log in
to unlock special pricing