- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- AV1911E624Q04
TE Connectivity / Alcoswitch Brand
AV1911E624Q04
Switch Push Button OFF ON SPDT Flush Round Button 3A 250VAC Panel Mount Wire Lug
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Alcoswitch Brand |
| Part No: | AV1911E624Q04 |
| Alias/AKA: | 3-2213767-5 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509033 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Mounting: | Panel Mount |
| Pole Throw Configuration: | SPDT |
| Bushing Type: | Threaded |
| Switch Configuration: | Off On |
| Contact Rating @ Voltage: | 3A@250 VAC |
| Actuator Style: | Flush Round Button |
| Illumination: | Green,LED |
| Terminal Type: | Wire Lug |
| Body Orientation: | Straight |
| Dimension: | 22mm x 22mm x 35.3 mm |