- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- AV1911000Q04
AV1911000Q04
TE Connectivity / Alcoswitch Brand
Pushbutton Switch - 19mm - SPDT - On-On - 3A 250VAC - Round, Button, Flush Actuator With Silver Cap - Anti-Vandal - Solder Lug ...
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Pushbutton Switch - 19mm - SPDT - On-On - 3A 250VAC - Round, Button, Flush Actuator With Silver Cap - Anti-Vandal - Solder Lug - Panel Mount, Front.
Search Keywords: AV1911000Q04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:AV1911000Q04
-
Alias/AKA:2213763-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
116
Ships today, if you order in
Minimum Order Quantity:
5
15 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
5
$13.39
25
$12.96
50
$12.78
100
$10.86
300
$10.80
500
$10.47
1,000 +
$10.42
Click for Quote
Log in
to unlock special pricing