- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- AV1910RA12T5Q04
TE Connectivity / Alcoswitch Brand
AV1910RA12T5Q04
Switch Push Button OFF (ON) SPST Flush Round Button 3A 250VAC Momentary Contact Panel Mount Wire Lug
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Switch Push Button OFF (ON) SPST Flush Round Button 3A 250VAC Momentary Contact Panel Mount Wire Lug
Search Keywords: AV1910RA12T5Q04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:AV1910RA12T5Q04
-
Alias/AKA:3-2317404-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount13759
-
Pole Throw Configuration:SPDT13761
-
Bushing Type:Threaded13741
-
Switch Configuration:OFF (ON)13768
-
Contact Rating @ Voltage:313752A@250VAC
-
Actuator Style:Flush Round Button13737
-
Illumination:Red/Green,LED
-
Terminal Type:Wire Lead13770
-
Body Orientation:Straight13740
-
Dimension:22mm x 22mm x 27.513763mm
Product Guides
+
Frequently Asked Questions
Is AV1910RA12T5Q04 RoHS compliant?
Yes, AV1910RA12T5Q04 is RoHS compliant.
What is the lead time for AV1910RA12T5Q04?
The standard lead time for AV1910RA12T5Q04 is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
16 Weeks
can ship
12/18/26
Price (USD)
Qty
Unit Price
25
$42.67
50
$26.26
75
$20.79
100 +
$20.37
Click for Quote
Log in
to unlock special pricing