- Home ›
- All Products›
- AV1910R524Q04
TE Connectivity / Alcoswitch Brand
AV1910R524Q04
AV19 SPM 5A FIX RING LED YELLOW 24V
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
AV19 SPM 5A FIX RING LED YELLOW 24V
Search Keywords: AV1910R524Q04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:AV1910R524Q04
-
Alias/AKA:1-2213764-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Frequently Asked Questions
Is AV1910R524Q04 RoHS compliant?
Yes, AV1910R524Q04 is RoHS compliant.
What is the lead time for AV1910R524Q04?
The standard lead time for AV1910R524Q04 is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
17 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
25
$27.00
50
$16.62
75
$13.16
100 +
$12.89
Click for Quote
Log in
to unlock special pricing