- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- AV1910PA12T5Q04
AV1910PA12T5Q04
TE Connectivity / Alcoswitch Brand
Push Button Switch, SPST, Single Actuator, Flush Actuator Profile
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Push Button Switch, SPST, Single Actuator, Flush Actuator Profile
Search Keywords: AV1910PA12T5Q04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:AV1910PA12T5Q04
-
Alias/AKA:3-2316366-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount13759
-
Pole Throw Configuration:SPDT13761
-
Bushing Type:Threaded13741
-
Switch Configuration:OFF (ON)13768
-
Contact Rating @ Voltage:313752A@250VAC
-
Actuator Style:Flush Round Button13737
-
Illumination:Red/Green,LED
-
Terminal Type:Wire Lead13770
-
Body Orientation:Straight13740
-
Dimension:22mm x 22mm x 27.513763mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Ships today, if you order in
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
50
15 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
50
$26.49
75
$20.97
100 +
$20.55
Click for Quote
Log in
to unlock special pricing