- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- AV1910P112R04
TE Connectivity / Alcoswitch Brand
AV1910P112R04
AV19 SPM 0.4VA POWER LED WHITE 12V
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
AV19 SPM 0.4VA POWER LED WHITE 12V
Search Keywords: AV1910P112R04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:AV1910P112R04
-
Alias/AKA:2213766-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Actuator Style:Round
Product Guides
+
Frequently Asked Questions
Is AV1910P112R04 RoHS compliant?
Yes, AV1910P112R04 is RoHS compliant.
What is the lead time for AV1910P112R04?
The standard lead time for AV1910P112R04 is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
17 Weeks
can ship
12/25/26
Price (USD)
Qty
Unit Price
25
$31.50
50
$19.39
75
$15.35
100 +
$15.04
Click for Quote
Log in
to unlock special pricing