- Home ›
- All Products›
- AV1910E324Q04
AV1910E324Q04
TE Connectivity / Alcoswitch Brand
AV19 SPM 5A MOVE RING LED RED 24V
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
AV19 SPM 5A MOVE RING LED RED 24V
Search Keywords: AV1910E324Q04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:AV1910E324Q04
-
Alias/AKA:2213767-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Ships today, if you order in
Minimum Order Quantity:
4
14 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
4
$16.91
25
$15.33
50
$14.64
100
$14.01
300
$13.08
500
$13.05
1,000 +
$12.09
Click for Quote
Log in
to unlock special pricing