- Home ›
- All Products›
- AV1910DA24T5Q04
AV1910DA24T5Q04
TE Connectivity / Alcoswitch Brand
AV19 SPM 3A SPOT LOGO R&G 24V FL
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
AV19 SPM 3A SPOT LOGO R&G 24V FL
Search Keywords: AV1910DA24T5Q04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:AV1910DA24T5Q04
-
Alias/AKA:3-2316542-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Number of Actuators:Single
-
Product Type:Switch
-
Contact Plating:Silver
-
Switch Type:Pushbutton
-
Dust Proof:Yes
-
Actuator Style:Round
-
Mounting Angle:Vertical
-
Case Material:PBT
-
Bushing Style:Threaded
-
Snap Action:Without
-
Actuator Profile:Flush
-
Process Sealed:Yes
-
Mounting Type:Panel
-
Configuration (Pole-Throw):Single Pole - Single Throw
-
Voltage Rating:250 VAC
-
Operating Function:Momentary
-
ESD Grounding Terminal:Without
-
Detent Style:Audible
-
Switch Contact Plating Material:Silver
-
Support Bracket:Without
-
Illuminated:Yes
-
Contact Base Material:Copper
-
Tactile:No
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
17 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
25
$42.20
50
$25.97
75
$20.56
100 +
$20.15
Click for Quote
Log in
to unlock special pricing