- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- AV1910D324Q04
TE Connectivity / Alcoswitch Brand
AV1910D324Q04
Switch Push Button OFF (ON) SPDT Flush Round Button 3A 250VAC 36VDC Momentary Contact Panel Mount Solder Lug
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Switch Push Button OFF (ON) SPDT Flush Round Button 3A 250VAC 36VDC Momentary Contact Panel Mount Solder Lug
Search Keywords: AV1910D324Q04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:AV1910D324Q04
-
Alias/AKA:2213765-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount13759
-
Pole Throw Configuration:SPDT13761
-
Bushing Type:Threaded13741
-
Switch Configuration:OFF (ON)13768
-
Contact Rating @ Voltage:313752A@250VAC
-
Actuator Style:Flush Round Button13737
-
Illumination:Red,LED
-
Terminal Type:Solder Lug13770
-
Body Orientation:Straight13740
-
Dimension:22mm x 22mm x 34.713763mm
Product Guides
+
Frequently Asked Questions
Is AV1910D324Q04 RoHS compliant?
Yes, AV1910D324Q04 is RoHS compliant.
What is the lead time for AV1910D324Q04?
The standard lead time for AV1910D324Q04 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
56
Ships today, if you order in
MOQ for In Stock Qty:
9
MOQ for out of Stock Qty:
9
17 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
9
$29.22
10
$29.15
25
$29.08
50
$17.89
75
$14.17
100 +
$13.88
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT