Image is representational - see manufacturer specifications

TE Connectivity / Alcoswitch Brand Authorized Distributor

AV1910D124Q04

Switch Push Button OFF (ON) SPDT Flush Round Button 3A 250VAC 36VDC Momentary Contact Panel Mount Solder Lug

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Switch Push Button OFF (ON) SPDT Flush Round Button 3A 250VAC 36VDC Momentary Contact Panel Mount Solder Lug
Search Keywords: AV1910D124Q04
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Alcoswitch Brand
Part No: AV1910D124Q04
Alias/AKA: 2213765-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509065
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Mounting: Panel Mount13759
Pole Throw Configuration: SPDT13761
Bushing Type: Threaded13741
Switch Configuration: OFF (ON)13768
Contact Rating @ Voltage: 313752A@250VAC
Actuator Style: Flush Round Button13737
Illumination: White,LED
Terminal Type: Solder Lug13770
Body Orientation: Straight13740
Dimension: 22mm x 22mm x 34.713763mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is AV1910D124Q04 RoHS compliant?
Yes, AV1910D124Q04 is RoHS compliant.
What is the lead time for AV1910D124Q04?
The standard lead time for AV1910D124Q04 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 56
Can Ship immediately
MOQ for In Stock Qty:
9
MOQ for out of Stock Qty:
9
17 Weeks can ship 3/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
9
$30.76
10
$30.68
25
$30.61
50
$18.84
75
$14.91
100 +
$14.62
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!