- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- AV1610P312R04
AV1610P312R04
TE Connectivity / Alcoswitch Brand
Switch Push Button OFF (ON) SPST Flush Round Button 2A 36VDC Momentary Contact Wire Lug Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Switch Push Button OFF (ON) SPST Flush Round Button 2A 36VDC Momentary Contact Wire Lug Panel Mount
Search Keywords: AV1610P312R04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:AV1610P312R04
-
Alias/AKA:2213775-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:Off (On)
-
Contact Rating @ Voltage:2A@36 VDC
-
Actuator Style:Flush Round Button
-
Illumination:Red,LED
-
Terminal Type:Wire Lug
-
Body Orientation:Straight
-
Dimension:18.5mm x 18.5mm x 20 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
269
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
14 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
5
$10.04
10
$9.94
25
$9.82
50
$9.63
100
$9.44
150
$9.35
200 +
$8.65
Click for Quote
Log in
to unlock special pricing