- Home ›
- All Products›
- ASF71213
ASF71213
TE Connectivity / Alcoswitch Brand
Switch Slide 4PDT Flush Slide 0.3A 115VAC 15000Cycles PC Pins Thru-Hole Tube
Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Switch Slide 4PDT Flush Slide 0.3A 115VAC 15000Cycles PC Pins Thru-Hole Tube
Search Keywords: ASF71213
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:ASF71213
-
Alias/AKA:1437582-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
29
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
ROHs Equivalent