- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- ASF62RG04
ASF62RG04
TE Connectivity / Alcoswitch Brand
Switch Slide 6PDT Side Slide 20VAC 20VDC 0.4VA PC Pins Thru-Hole Tube
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Switch Slide 6PDT Side Slide 20VAC 20VDC 0.4VA PC Pins Thru-Hole Tube
Product Highlights:
- Number of Positions = 2
- Six Pole - Double Throw Configuration (Pole-Throw)
- Actuator Style = Flush, Side
- Actuator Color = White
- ASE/F Series
Search Keywords: ASF62RG04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:ASF62RG04
-
Alias/AKA:6-1825011-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
21 -
Mounting:PCB Through Hole
-
Body Orientation:Right Angle
-
Actuator Style:Side Slide
-
Pole Throw Configuration:6PDT
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Contact Plating:Gold/Nickel
-
Operating Temperature:-40 to 80 °C
-
Termination Style:PC Pins
-
Dimension:25.4 x 8.38 x 5.52 mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
252
Order Increment:
21
78 Weeks
can ship
11/29/27
Price (USD)
Qty
Unit Price
252
$33.76
504
$17.82
756
$12.26
1,008 +
$12.01
Click for Quote
Log in
to unlock special pricing