- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- ASF62RG
Slide Switches
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued & Replaced
Tube Packaging
Description
+
Slide Switches
Product Highlights:
- Number of Positions = 2
- Six Pole - Double Throw Configuration (Pole-Throw)
- Actuator Style = Flush, Side
- Actuator Color = White
- ASE/F Series
Search Keywords: ASF62RG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:ASF62RG
-
Alias/AKA:9-1437581-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
21 -
Mounting:PCB Through Hole
-
Body Orientation:Right Angle
-
Actuator Style:Side Slide
-
Pole Throw Configuration:6PDT
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Contact Plating:Gold/Nickel
-
Operating Temperature:-40 to 80 °C
-
Termination Style:PC Pins
-
Dimension:25.4 x 8.38 x 5.52 mm
Product Guides
+
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
90
Can Ship immediately
Minimum Order Quantity:
21
Order Increment:
21
Price (USD)
Qty
Unit Price
21
$10.70
42
$10.27
63
$9.92
105
$9.78
252
$9.48
504 +
$9.33
Click for Quote
Log in
to unlock special pricing