Image is representational - see manufacturer specifications

TE Connectivity / Alcoswitch Brand Authorized Distributor

ASF6204

Switch Slide 6PDT Flush Slide 0.3A 115VAC PC Pins Thru-Hole Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Switch Slide 6PDT Flush Slide 0.3A 115VAC PC Pins Thru-Hole Tube
Product Highlights:
  • 6 Positions
  • Six Pole - Double Throw Configuration (Pole-Throw)
  • Actuator Style = Flush, Top
  • Actuator Color = Natural
  • ASE/F Series
Search Keywords: ASF6204
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Alcoswitch Brand
  • Part No:
    ASF6204
  • Alias/AKA:
    6-1825011-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509050
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    20
  • Mounting:
    PCB Through Hole
  • Body Orientation:
    Straight
  • Actuator Style:
    Flush Slide
  • Pole Throw Configuration:
    6PDT
  • Switch Configuration:
    N/A
  • Contact Rating @ Voltage:
    0.3@115VAC A
  • Contact Plating:
    Silver/Nickel
  • Operating Temperature:
    -40 to 80 °C
  • Termination Style:
    PC Pins
  • Dimension:
    25.4 x 8.38 x 5.52 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ASF6204 RoHS compliant?
Yes, ASF6204 is RoHS compliant.
What is the lead time for ASF6204?
The standard lead time for ASF6204 is approximately 34 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 517
Ships today, if you order in
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
240
Order Increment:
20
34 Weeks can ship 6/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
20
$29.13
60
$29.06
100
$28.99
240
$28.91
480
$15.26
720
$10.49
960 +
$10.28
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!