- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- ASF62
Switch Slide 6PDT Flush Slide 0.3A 115VAC 28VDC PC Pins Thru-Hole Tube
Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Switch Slide 6PDT Flush Slide 0.3A 115VAC 28VDC PC Pins Thru-Hole Tube
Product Highlights:
- 2 Positions
- Six Pole - Double Throw Configuration (Pole-Throw)
- Actuator Style = Flush, Top
- Actuator Color = White
- ASE/F Series
Search Keywords: ASF62
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:ASF62
-
Alias/AKA:8-1437581-4
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Mounting:PCB Through Hole
-
Body Orientation:Straight
-
Actuator Style:Flush Slide
-
Pole Throw Configuration:6PDT
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:0.3@115VAC 28VDC A
-
Contact Plating:Silver/Nickel Flash
-
Operating Temperature:-40 to 80 °C
-
Termination Style:PC Pins
-
Dimension:25.4 x 8.37 x 5.52 mm
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.