- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- ASF42RG04
ASF42RG04
TE Connectivity / Alcoswitch Brand
Switch Slide 4PDT Flush Slide 20VAC 20VDC 0.4VA PC Pins Thru-Hole Tube
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Switch Slide 4PDT Flush Slide 20VAC 20VDC 0.4VA PC Pins Thru-Hole Tube
Product Highlights:
- Number of Positions = 2
- Four Pole - Double Throw Configuration (Pole-Throw)
- Actuator Style = Flush, Side
- Actuator Color = White
- ASE/F Series
Search Keywords: ASF42RG04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:ASF42RG04
-
Alias/AKA:2-1825011-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Mounting:PCB Through Hole
-
Body Orientation:Right Angle
-
Actuator Style:Flush Slide
-
Pole Throw Configuration:4PDT
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Contact Plating:Gold/Nickel
-
Operating Temperature:-40 to 80 °C
-
Termination Style:PC Pins
-
Dimension:17.78 x 8.38 x 5.52 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
917
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
78 Weeks
can ship
11/11/27
Price (USD)
Qty
Unit Price
5
$38.18
100
$38.08
250
$37.98
360
$37.89
720
$19.35
1,080
$13.17
1,440 +
$12.91
Click for Quote
Log in
to unlock special pricing