Image is representational - see mfr. specs

Switch Slide 4PDT Flush Slide 0.3A 115VAC Gull Wing SMD Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
Switch Slide 4PDT Flush Slide 0.3A 115VAC Gull Wing SMD Tube
Product Highlights:
  • 4 Positions
  • Four Pole - Double Throw Configuration (Pole-Throw)
  • Actuator Style = Flush, Top
  • Actuator Color = Natural
  • ASE/F Series
Search Keywords: ASF42L04
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Alcoswitch Brand
  • Part No:
    ASF42L04
  • Alias/AKA:
    2-1825011-7
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509050
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    29
  • Mounting:
    PCB Surface Mount
  • Body Orientation:
    Straight
  • Actuator Style:
    Flush Slide
  • Pole Throw Configuration:
    4PDT
  • Switch Configuration:
    N/A
  • Contact Rating @ Voltage:
    0.3@115VAC A
  • Contact Plating:
    Silver/Nickel
  • Operating Temperature:
    -40 to 80 °C
  • Termination Style:
    Gull Wing
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
348
38 Weeks can ship 3/1/27
Backorder
Price (USD)
Qty
Unit Price
348
$27.56
696
$14.08
1,044
$9.58
1,392 +
$9.39
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!