- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- ASF42GL04
ASF42GL04
TE Connectivity / Alcoswitch Brand
Slide Switches
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Slide Switches
Product Highlights:
- Number of Positions = 4
- Four Pole - Double Throw Configuration (Pole-Throw)
- Actuator Style = Flush, Top
- Actuator Color = Natural
- ASE/F Series
Search Keywords: ASF42GL04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:ASF42GL04
-
Alias/AKA:2-1825011-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
29 -
Mounting:PCB Through Hole
-
Actuator Style:Flush
-
Pole Throw Configuration:4PDT
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:0.3@115VAC A
-
Contact Plating:Gold
-
Operating Temperature:N/A
-
Termination Style:PC Pins
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
348
35 Weeks
can ship
1/6/27
Price (USD)
Qty
Unit Price
348
$38.00
696
$19.41
1,044
$13.21
1,392 +
$12.95
Click for Quote
Log in
to unlock special pricing