- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- ASF42GL
Slide Switches
Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Slide Switches
Search Keywords: ASF42GL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:ASF42GL
-
Alias/AKA:7-1437581-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
29 -
Mounting:PCB Through Hole
-
Actuator Style:Flush
-
Pole Throw Configuration:4PDT
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:0.3@115VAC A
-
Contact Plating:Gold
-
Operating Temperature:N/A
-
Termination Style:PC Pins
-
Dimension:N/A
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.