- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- ASF22RGL04
ASF22RGL04
TE Connectivity / Alcoswitch Brand
Switch Slide DPDT Flush Slide 20VAC 20VDC 0.4VA Gull Wing SMD Tube
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Switch Slide DPDT Flush Slide 20VAC 20VDC 0.4VA Gull Wing SMD Tube
Product Highlights:
- Number of Positions = 2
- Double Pole - Double Throw Configuration (Pole-Throw)
- Actuator Style = Flush, Side
- Actuator Color = White
- ASE/F Series
Search Keywords: ASF22RGL04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:ASF22RGL04
-
Alias/AKA:1-1825011-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
51
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
612
78 Weeks
can ship
11/11/27
Price (USD)
Qty
Unit Price
612
$37.50
1,224
$19.15
1,836
$13.04
2,448 +
$12.78
Click for Quote
Log in
to unlock special pricing