- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- ASF22RG
Available Replacements
ASF22RG=DPDT AUTO-SLIDE
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance
Description
+
ASF22RG=DPDT AUTO-SLIDE
Search Keywords: ASF22RG
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Alcoswitch Brand |
| Part No: | ASF22RG |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509050 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
51 |
| Mounting: | PCB Through Hole |
| Body Orientation: | Right Angle |
| Actuator Style: | Flush Slide |
| Pole Throw Configuration: | DPDT |
| Contact Rating @ Voltage: | 0.4@20VAC 20VDC A |
| Contact Plating: | Gold/Nickel |
| Operating Temperature: | -40 to 80 °C |
| Termination Style: | PC Pins |
| Dimension: | 10.16 x 8.38 x 5.52 mm |
Product Guides
+
Frequently Asked Questions
Is ASF22RG discontinued?
Yes, ASF22RG from Te Connectivity / Alcoswitch Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces ASF22RG?
The recommended replacement for ASF22RG is ASF22RG04 from TE Connectivity / Alcoswitch Brand, available from OnlineComponents.com.
Is ASF22RG RoHS compliant?
Yes, ASF22RG is RoHS compliant.
What is the lead time for ASF22RG?
The standard lead time for ASF22RG is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.