Image is representational - see manufacturer specifications

TE Connectivity / Alcoswitch Brand Authorized Distributor

ASF22L04

Switch Slide DPDT Flush Slide 0.3A 115VAC Gull Wing SMD Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Switch Slide DPDT Flush Slide 0.3A 115VAC Gull Wing SMD Tube
Search Keywords: ASF22L04
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Alcoswitch Brand
Part No: ASF22L04
Alias/AKA: 1825011-7
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509050
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Mounting: PCB Surface Mount
Body Orientation: Straight
Actuator Style: Flush Slide
Pole Throw Configuration: DPDT
Contact Rating @ Voltage: 0.3@115VAC A
Contact Plating: Silver
Operating Temperature: -40 to 80 °C
Termination Style: Gull Wing
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ASF22L04 RoHS compliant?
Yes, ASF22L04 is RoHS compliant.
What is the lead time for ASF22L04?
The standard lead time for ASF22L04 is approximately 38 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,028
Ships today, if you order in
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
50
Order Increment:
50
38 Weeks can ship 8/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$26.69
100
$26.62
250
$26.55
600
$26.49
1,200
$13.53
1,800
$9.21
2,400 +
$9.03
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!