Image is representational - see manufacturer specifications

TE Connectivity / Alcoswitch Brand Authorized Distributor

ASF22GL04

Switch Slide DPDT Flush Slide 20VAC 20VDC 0.4VA Gull Wing SMD Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Switch Slide DPDT Flush Slide 20VAC 20VDC 0.4VA Gull Wing SMD Tube
Product Highlights:
  • Number of Positions = 2
  • Double Pole - Double Throw Configuration (Pole-Throw)
  • Actuator Style = Flush, Top
  • Actuator Color = Natural
  • ASE/F Series
Search Keywords: ASF22GL04
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Alcoswitch Brand
Part No: ASF22GL04
Alias/AKA: 1825011-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509050
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Mounting: PCB Surface Mount
Body Orientation: Straight
Actuator Style: Flush Slide
Pole Throw Configuration: DPDT
Contact Rating @ Voltage: 0.4@20VAC 20VDC A
Contact Plating: Gold
Operating Temperature: -40 to 80 °C
Termination Style: Gull Wing
Dimension: 10.16 x 5.35 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ASF22GL04 RoHS compliant?
Yes, ASF22GL04 is RoHS compliant.
What is the lead time for ASF22GL04?
The standard lead time for ASF22GL04 is approximately 35 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
600
35 Weeks can ship 7/14/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
600
$17.54
1,200
$8.96
1,800
$6.10
2,400 +
$5.98
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!